STMicroelectronics 70V 70mA, Schottky Diode, 2-Pin SOD-523 BAS70KFILM
- RS Stock No.:
- 877-2582
- Mfr. Part No.:
- BAS70KFILM
- Brand:
- STMicroelectronics
Save 27% when you buy 5000 units
Subtotal (1 pack of 100 units)*
£5.80
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.058 | £5.80 |
500 - 900 | £0.055 | £5.50 |
1000 - 2400 | £0.049 | £4.90 |
2500 - 4900 | £0.044 | £4.40 |
5000 + | £0.042 | £4.20 |
*price indicative
- RS Stock No.:
- 877-2582
- Mfr. Part No.:
- BAS70KFILM
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Surface Mount | |
Package Type | SOD-523 | |
Maximum Continuous Forward Current | 70mA | |
Peak Reverse Repetitive Voltage | 70V | |
Diode Configuration | Single | |
Rectifier Type | Schottky Diode | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky Barrier | |
Peak Non-Repetitive Forward Surge Current | 1A | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
Related links
- STMicroelectronics 70V 70mA 2-Pin SOD-523 BAS70KFILM
- STMicroelectronics 70V 70mA 2-Pin SOD-323 BAS70JFILM
- STMicroelectronics 70V 70mA 3-Pin SOT-23 BAR18FILM
- Nexperia 70V 70mA 2-Pin SOD-323 1PS76SB70,115
- onsemi 70V 70mA 2-Pin SOD-923 NSR0170P2T5G
- Infineon 70V 70mA 2-Pin SOD-323 BAS170WE6327HTSA1
- Nexperia 70V 70mA 2-Pin SOD-123F BAS70H,115
- Nexperia 70V 70mA 2-Pin SOD-882 BAS70L,315